Part Details for UB216KKG016G by NKK Switches
Results Overview of UB216KKG016G by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UB216KKG016G Information
UB216KKG016G by NKK Switches is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for UB216KKG016G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4598
|
Newark | Low Profile Pushbutton |Nkk Switches UB216KKG016G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.4400 / $47.2700 | Buy Now |
DISTI #
3937-UB216KKG016G-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$31.4909 / $47.5600 | Buy Now |
DISTI #
UB216KKG016G-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.0000 | Buy Now |
DISTI #
633-UB216KKG016G
|
Mouser Electronics | Pushbutton Switches LOW PROFILE PSHBTTN ILLMNTD/PC AND SLDR RoHS: Compliant | 0 |
|
$27.4000 / $33.1600 | Order Now |
DISTI #
71044722
|
RS | Switch, P/B, SPDT, ON-ON, SQ, SB Blue LED, Snap-In, No Cap, Gold,0.4VA,28VAC/DC, Solder | NKK Switch... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$28.9900 / $34.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$25.9600 / $27.2500 | Buy Now |
DISTI #
UB216KKG016G
|
TTI | Pushbutton Switches LOW PROFILE PSHBTTN ILLMNTD/PC AND SLDR Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$27.1300 / $31.0400 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 5 |
|
$23.7700 / $35.4700 | Buy Now |
Part Details for UB216KKG016G
UB216KKG016G CAD Models
UB216KKG016G Part Data Attributes
|
UB216KKG016G
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB216KKG016G
NKK Switches
Low Profile Pushbutton; Poles: SPDT; Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Plunger for Cap; illumination color: LED, Blue; illumination voltage: 3.6 VDC; Mounting Type: Panel Mount, Snap-In; Termination Style: Solder Lug; Features: Epoxy Sealed Terminals; panel cutout dimensions: Square - 17.40mm_; Rating: 0.4; Illumination: Illuminated
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | PUSHBUTTON SWITCH |