Part Details for UB201KW036F by NKK Switches
Overview of UB201KW036F by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB201KW036F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9660
|
Newark | Indicator |Nkk Switches UB201KW036F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3500 / $32.1600 | Buy Now |
DISTI #
3937-UB201KW036F-ND
|
DigiKey | LED PANEL INDICATOR GRN 3.5V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$26.8000 / $40.4900 | Buy Now |
DISTI #
UB201KW036F-ND
|
DigiKey | LED PANEL INDICATOR GRN 3.5V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2300 | Buy Now |
DISTI #
633-UB201KW036F
|
Mouser Electronics | Switch Hardware INDICATOR RoHS: Compliant | 0 |
|
$15.3200 / $20.5600 | Order Now |
DISTI #
71044514
|
RS | Indicator Black Square SB Green LED No Cap Silver PC Terminal PCB Mount | NKK Switches UB201KW036F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$20.9200 / $24.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks | 0 |
|
$17.6600 | Buy Now |
DISTI #
UB201KW036F
|
TTI | Switch Hardware INDICATOR Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$17.5500 / $20.3300 | Buy Now |
|
Powell Electronics | INDICATOR Min Qty: 1 | 7 |
|
$14.7400 / $22.2700 | Buy Now |