-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC5702
|
Newark | V |Kemet UB2-5NUN-L Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3700 / $1.7400 | Buy Now |
DISTI #
399-UB2-5NUN-LCT-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 5V Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
18731 In Stock |
|
$1.4579 / $2.5900 | Buy Now |
DISTI #
80-UB2-5NUN-L
|
Mouser Electronics | Low Signal Relays - PCB KEMET, UB2, Relays, Signal RoHS: Compliant | 0 |
|
$1.4600 / $2.5900 | Order Now |
DISTI #
UB2-5NUN-L
|
Avnet Abacus | Electromechanical Relay DPDT 5VDC 5VAC 178Ohm Surface Mount - Tape and Reel (Alt: UB2-5NUN-L) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | RELAY GEN PURPOSE DPDT 1A 5VDC | 2540 |
|
RFQ | |
|
Perfect Parts Corporation | 1792 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy