UB2-12SNUN-L
Description: Power/Signal Relay, 2 Form C, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight,

Overview of UB2-12SNUN-L by World Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for UB2-12SNUN-L by World Products Inc

Part # Manufacturer Description Stock Price Buy
NAC Power/Signal Relay, 2FormC, DPDT, Latched, 0.008A(Coil), 12VDC(Coil), 100mW(Coil), 1A(Contact), 220VDC(Contact), DCInput, Random, AC/DC Output, SurfaceMount-Straight-NEC/TOKIN isnowNEXEM RoHS: Compliant Min Qty: 800 Package Multiple: 800 0
  • 1 $2.6600
  • 250 $1.9100
  • 1,000 $1.5640
$1.5640 / $2.6600 Buy Now

CAD Models for UB2-12SNUN-L by World Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UB2-12SNUN-L by World Products Inc

UB2-12SNUN-L
World Products Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WORLD PRODUCTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.49.00.50
Body Breadth
5.7 mm
Body Height
8.8 mm
Body Length or Diameter
10.6 mm
Coil Current(DC)-Max
0.008 A
Coil Operate Voltage(DC)
9 V
Coil Power
100 mW
Coil Release Voltage(DC)
9 V
Coil Resistance
1440 Ω
Coil Voltage(DC)-Max
12 V
Coil Voltage-Nom
12 V
Coil/Input Supply Type
DC
Contact (AC) Max Power Rating R Load
37.5VA@250VAC
Contact (AC) Max Rating R Load
1A@250VAC
Contact Current(AC)-Max
1 A
Contact Current(DC)-Max
1 A
Contact (DC) Max Power Rating R Load
30W@220VDC
Contact (DC) Max Rating R Load
1A@220VDC
Contact Resistance
100 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
220 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
End Contact Material
Silver Alloy
End Contact Plating
GOLD ALLOY
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
Mounting Feature
SURFACE MOUNT-STRAIGHT
Number of Terminals
8
Operate Time
2 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TAPE AND REEL
Physical Dimension
10.6mm x 5.7mm x 8.8mm
Reference Standard
CSA; TUV; UL
Relay Action
LATCHED
Relay Form
2 FORM C
Relay Function
DPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
1 ms
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. UB2-12SNUN-L
    World Products Inc
    Power/Signal Relay, 2 Form C, DPDT, Latched, 0.008A (Coil), 12VDC (Coil), 100mW (Coil), 1A (Contact), 220VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight,
    VS

Related Parts for UB2-12SNUN-L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UB2-12SNUN-L by World Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UB2-12SNUN-L by World Products Inc

Select Manufacturer
Which Manufacturer of UB2-12SNUN-L would you like to use for your alert(s)?
  • Please alert me when UB2-12SNUN-L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UB2-12SNUN-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UB2-12SNUN-L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UB2-12SNUN-L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UB2-12SNUN-L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UB2-12SNUN-L by World Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: