Part Details for UB16KKG015F-FF by NKK Switches
Overview of UB16KKG015F-FF by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB16KKG015F-FF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4236
|
Newark | Low Profile Pushbutton |Nkk Switches UB16KKG015F-FF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2900 / $17.4100 | Buy Now |
DISTI #
3937-UB16KKG015F-FF-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
24 In Stock |
|
$12.9273 / $19.5500 | Buy Now |
DISTI #
UB16KKG015F-FF-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7100 | Buy Now |
DISTI #
633-UB16KKG015F-FF
|
Mouser Electronics | Pushbutton Switches SPDT ON-ON GREEN RoHS: Compliant | 4 |
|
$10.5600 / $11.9500 | Buy Now |
DISTI #
70367546
|
RS | Switch, P/B, SPDT, ON-ON, Sq, Snap-In, Green LED, W/Green-Green Cap,0.4VA,28VAC/DC, Sldr | NKK Switches UB16KKG015F-FF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.0100 / $11.7100 | RFQ |
|
Future Electronics | UB Series SPDT On On Square Snap In Straight PC Green LED Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$9.5200 / $10.0000 | Buy Now |
DISTI #
UB16KKG015F-FF
|
TTI | Pushbutton Switches SPDT ON-ON GREEN Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.8400 / $12.6600 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 22 |
|
$7.1100 / $10.7500 | Buy Now |