Part Details for UB15SKW035F-JB by NKK Switches
Overview of UB15SKW035F-JB by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB15SKW035F-JB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4205
|
Newark | Low Profile Pushbutton |Nkk Switches UB15SKW035F-JB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2100 / $19.9500 | Buy Now |
DISTI #
3937-UB15SKW035F-JB-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
642 In Stock |
|
$11.4364 / $17.2700 | Buy Now |
DISTI #
UB15SKW035F-JB-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
15 In Stock |
|
$8.5674 / $13.3600 | Buy Now |
DISTI #
633-UB15SKW035FJB
|
Mouser Electronics | Pushbutton Switches SQ ON(ON) GRN LED CLR LENS WHT DIFF PC RoHS: Compliant | 0 |
|
$8.9600 / $12.7900 | Order Now |
DISTI #
70275505
|
RS | Switch, P/B, SPDT, ON-(ON),Square, PCB, Green LED, W/Clear-White Cap,5A,125VAC, PC Pin | NKK Switches UB15SKW035F-JB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$12.5400 / $13.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$9.4800 | Buy Now |
DISTI #
UB15SKW035F-JB
|
TTI | Pushbutton Switches SQ ON(ON) GRN LED CLR LENS WHT DIFF PC Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$8.6300 / $11.1000 | Buy Now |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 494 |
|
$8.6900 / $12.9500 | Buy Now |
Part Details for UB15SKW035F-JB
UB15SKW035F-JB CAD Models
UB15SKW035F-JB Part Data Attributes
|
UB15SKW035F-JB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
UB15SKW035F-JB
NKK Switches
Low Profile Pushbutton; Poles: SPDT; Circuits: On-Mom; Current Rating: 5A (AC/DC); Rating (AC): 125V; Rating (DC): 30V; Actuator Type: Square, Button; Actuator Cap Color: Clear (White Filter/Diffuser); illumination color: LED, Green; illumination voltage: 2.1 VDC; Mounting Type: Through Hole; Termination Style: PC Pin; Features: Epoxy Sealed Terminals; Rating: 5; Illumination: Illuminated
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.098 inch | |
Actuator Material | PHOSPHOR BRONZE | |
Actuator Travel | 2.3 mm | |
Actuator Type | SQUARE BUTTON TYPE | |
Additional Feature | CSA; UL | |
Body Breadth | 12 mm | |
Body Height | 10 mm | |
Body Length or Diameter | 15.24 mm | |
Center Contact Material | COPPER/SILVER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER/SILVER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | GLASS FILLED POLYAMIDE | |
Illumination | GREEN LED | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 1.9 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY TERMINAL SEALED; MOISTURE PROOF | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |