Part Details for UB15NBKW015C by NKK Switches
Overview of UB15NBKW015C by NKK Switches
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB15NBKW015C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X4064
|
Newark | Low Profile Pushbutton |Nkk Switches UB15NBKW015C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8300 / $16.6300 | Buy Now |
DISTI #
UB15NBKW015C-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
17 In Stock |
|
$7.5649 / $11.4600 | Buy Now |
DISTI #
3937-UB15NBKW015C-ND
|
DigiKey | SWITCH PUSHBUTTON SPDT 5A 125V Min Qty: 1 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
11 In Stock |
|
$12.3636 / $18.6700 | Buy Now |
DISTI #
633-UB15NBKW015C
|
Mouser Electronics | Pushbutton Switches RECT W/BARIER ON(ON) RED LED SLDR NO CAP RoHS: Compliant | 0 |
|
$7.5600 / $11.4600 | Order Now |
DISTI #
71044227
|
RS | Switch, P/B, SPDT, ON-(ON),Rectangle W/Barrier, Red LED, No Cap,5A,125VAC, Sldr | NKK Switches UB15NBKW015C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0800 / $10.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$8.1500 | Buy Now |
DISTI #
UB15NBKW015C
|
TTI | Pushbutton Switches RECT W/BARIER ON(ON) RED LED SLDR NO CAP Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$9.2800 / $11.9400 | Buy Now |
DISTI #
UB15NBKW015C
|
TME | Switch: push-button, Pos: 2, SPDT, 5A/250VAC, 5A/30VDC, ON-(ON) Min Qty: 1 | 0 |
|
$10.6500 / $12.3600 | RFQ |
|
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 11 |
|
$6.8000 / $10.2700 | Buy Now |
Part Details for UB15NBKW015C
UB15NBKW015C CAD Models
UB15NBKW015C Part Data Attributes
|
UB15NBKW015C
NKK Switches
Buy Now
|
Compare Parts:
UB15NBKW015C
NKK Switches
|
Samacsys Manufacturer | NKK Switches |