There are no models available for this part yet.
Overview of UB15KKG01N-F/AT499 by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for UB15KKG01N-F/AT499 by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11X3968
|
Newark | Low Profile Pushbutton |Nkk Switches UB15KKG01N-F/AT499 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2300 / $15.6200 | Buy Now | |
DISTI #
UB15KKG01N-F/AT499-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
17 In Stock |
|
$7.1124 / $10.7700 | Buy Now | |
DISTI #
3937-UB15KKG01N-F/AT499-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
9 In Stock |
|
$11.6000 / $17.5500 | Buy Now | |
DISTI #
633-UB15KKG01NFAT499
|
Mouser Electronics | Pushbutton Switches LOW PROFILE PSHBTTN PC AND SOLDER RoHS: Compliant | 0 |
|
$7.1100 / $10.7600 | Order Now | |
DISTI #
70367482
|
RS | Switch, P/B, SPDT, ON-(ON),Square, SnapIn, Grn Cap, W/Switch Guard,0.4VA,28VAC/DC, Sldr | NKK Switches UB15KKG01N-F/AT499 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$8.3700 / $10.8700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$7.6500 | Buy Now | ||
DISTI #
UB15KKG01N-F/AT499
|
TTI | Pushbutton Switches LOW PROFILE PSHBTTN PC AND SOLDER Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$7.0400 / $10.1700 | Buy Now | |
Powell Electronics | LOW PROFILE PUSHBUTTON Min Qty: 1 | 9 |
|
$6.3800 / $9.6500 | Buy Now |
CAD Models for UB15KKG01N-F/AT499 by NKK Switches
Part Data Attributes for UB15KKG01N-F/AT499 by NKK Switches
UB15KKG01N-F/AT499
NKK Switches
|
|
---|---|
Samacsys Manufacturer
|
NKK Switches
|
Want to compare parts?
-
UB15KKG01N-F/AT499NKK SwitchesVS
-