Part Details for UB15KKG015C by NKK Switches
Overview of UB15KKG015C by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB15KKG015C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X3972
|
Newark | Low Profile Pushbutton |Nkk Switches UB15KKG015C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5500 / $15.2200 | Buy Now |
DISTI #
UB15KKG015C-ND
|
DigiKey | SWITCH PUSH SPDT 0.4VA 28V Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
25 In Stock |
|
$6.7165 / $10.1700 | Buy Now |
DISTI #
633-UB15G015C
|
Mouser Electronics | Pushbutton Switches SP ON-(ON) BRT RD AU RoHS: Compliant | 0 |
|
$6.7100 / $10.1700 | Order Now |
DISTI #
71044165
|
RS | PB Switch, SPDT, ON-(ON),Square, Snap-In, Red LED, No Cap,0.4VA,28VAC/DC, Solder | NKK Switches UB15KKG015C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9900 / $9.5700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.2400 | Buy Now |
DISTI #
UB15KKG015C
|
TTI | Pushbutton Switches SP ON-(ON) BRT RD AU Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 20 In Stock |
|
$8.1800 / $8.5900 | Buy Now |
DISTI #
UB15KKG015C
|
TME | Switch: push-button, Pos: 2, SPDT, 0.1A/28VAC, 0.1A/28VDC, ON-(ON) Min Qty: 1 | 0 |
|
$9.1100 / $10.6200 | RFQ |
|
Powell Electronics | LOW PROFILE PUSHBUTTON/ILLUMINATED/PC AND SOLDER Min Qty: 1 | 6 |
|
$6.0500 / $9.1200 | Buy Now |
Part Details for UB15KKG015C
UB15KKG015C CAD Models
UB15KKG015C Part Data Attributes:
|
UB15KKG015C
NKK Switches
Buy Now
|
Compare Parts:
UB15KKG015C
NKK Switches
|
Samacsys Manufacturer | NKK Switches |