Part Details for UB1000-18GM75-U-V15 by PEPPERL+FUCHS GmbH
Overview of UB1000-18GM75-U-V15 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB1000-18GM75-U-V15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J0142
|
Newark | Ultrasonic |Pepperl+Fuchs UB1000-18GM75-U-V15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$412.2700 / $506.3500 | Buy Now |
DISTI #
2046-UB1000-18GM75-U-V15-ND
|
DigiKey | ULTRASONIC SEN 70-1000MM ANALOG Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$371.6780 / $384.2500 | Buy Now |
DISTI #
UB1000-18GM75-U-V1
|
TME | Sensor: ultrasonic, straight, Range: 70÷1000mm, 0-10V analogue Min Qty: 1 | 0 |
|
$391.2600 | RFQ |