Part Details for UB10-2RF1 by Riedon
Overview of UB10-2RF1 by Riedon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB10-2RF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-1702-ND
|
DigiKey | RES 2 OHM 1% 7W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
56 In Stock |
|
$0.5923 / $1.6600 | Buy Now |