Part Details for UB-4066-1XCM by Bimba Manufacturing Company
Overview of UB-4066-1XCM by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4066EPF#PBF | Analog Devices | USB Pwr Manager w/ L-Loss Idea | |
LTC4066EUF-1#PBF | Analog Devices | USB Pwr Manager w/ L-Loss Idea | |
LTC4066EUF#TRPBF | Analog Devices | USB Pwr Manager w/ L-Loss Idea |
Price & Stock for UB-4066-1XCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75345320
|
RS | Cylinder, Ultran Band, 40mm Bore, Stroke: 66 inch(s), Right End Only (Front or | Bimba UB-4066-1XCM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2,538.9000 | RFQ |