Part Details for UB-4049-3XCM by Bimba Manufacturing Company
Overview of UB-4049-3XCM by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC4049E/B | Rochester Electronics LLC | 54HC4049E/B | |
CD4049UBKMSR | Renesas Electronics Corporation | CMOS Hex Buffer/Converter | |
CD4049UBDMSR | Renesas Electronics Corporation | CMOS Hex Buffer/Converter |
Price & Stock for UB-4049-3XCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75345273
|
RS | Cylinder, Ultran Band, 40mm Bore, Stroke: 49 mm(s), Both Ends (Front/Rear/Botto | Bimba UB-4049-3XCM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$2,122.9000 | RFQ |