Part Details for UB-3248-2YCM by Bimba Manufacturing Company
Overview of UB-3248-2YCM by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL32483EIBZ-T | Renesas Electronics Corporation | Fault Protected, Extended CMR, RS-485/RS-422 Transceivers with Cable Invert and ±16.5kV ESD | |
ISL32485EIBZ-T | Renesas Electronics Corporation | Fault Protected, Extended CMR, RS-485/RS-422 Transceivers with Cable Invert and ±16.5kV ESD | |
ISL32485EIBZ | Renesas Electronics Corporation | Fault Protected, Extended CMR, RS-485/RS-422 Transceivers with Cable Invert and ±16.5kV ESD |
Price & Stock for UB-3248-2YCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75344959
|
RS | Cylinder, Ultran Band, 32mm Bore, Stroke: 48 mm(s), Left End Only (Front or Rea | Bimba UB-3248-2YCM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,614.2000 | RFQ |