Part Details for UB-2559.75-3XCM by Bimba Manufacturing Company
Overview of UB-2559.75-3XCM by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V2559S65PF | Renesas Electronics Corporation | 256K X 18 2.5V I/O ZBT FT | |
71V2559S75PFG | Renesas Electronics Corporation | 256K X 18 2.5V I/O ZBT FT | |
71V2559S80PF9 | Renesas Electronics Corporation | 256K X 18 2.5V I/O ZBT FT |
Price & Stock for UB-2559.75-3XCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75344662
|
RS | Cylinder, Ultran Band, 25mm Bore, Stroke: 59.75 mm(s), Both Ends (Front/Rear/Bo | Bimba UB-2559.75-3XCM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,204.6000 | RFQ |