Part Details for UB-20PMFP-LC7002 by Amphenol LTW Technology
Overview of UB-20PMFP-LC7002 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB-20PMFP-LC7002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0404
|
Newark | Usb, Type B 2.0, Plastic, 1.5A, Male Connector, Circular, 2 Points Lock, Press Fit, Receptacle With Cable/Wire, Length 50Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw UB-20PMFP-LC7002 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9600 / $10.8700 | Buy Now |
DISTI #
UB-20PMFP-LC7002-ND
|
DigiKey | CBL ASSY USB-B F-5P HDR 0.16' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6 In Stock |
|
$7.8020 / $16.2700 | Buy Now |
DISTI #
71375972
|
RS | Connector, USBUSBPANEL LOCK 20B M CONN F PIN | Amphenol LTW Technology UB-20PMFP-LC7002 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$17.2000 | RFQ |
DISTI #
LTWUB-20PMFP-LC7002
|
Heilind Electronics | Americas - 0 in Stock |
|
$6.8246 / $8.6050 | Buy Now | |
|
Onlinecomponents.com | Cable Assembly - USB B Female Receptacle to Rectangular 5 Position Header - Shielded - 0.16' (50.0mm) Length - Round Cable - Black. RoHS: Compliant |
300 On Order |
|
$7.9100 / $17.1200 | Buy Now |
DISTI #
LTWUB-20PMFP-LC7002
|
Interstate Connecting Components | 0 |
|
$6.8246 / $8.6050 | Buy Now | |
|
Master Electronics | Cable Assembly - USB B Female Receptacle to Rectangular 5 Position Header - Shielded - 0.16' (50.0mm) Length - Round Cable - Black. RoHS: Compliant |
300 On Order |
|
$7.9100 / $17.1200 | Buy Now |