Part Details for UAQ2G470MHD6 by Nichicon Corporation
Overview of UAQ2G470MHD6 by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UAQ2G470MHD6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T5942
|
Newark | Radial/Bulk |Nichicon UAQ2G470MHD6 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8940 / $1.2800 | Buy Now |
DISTI #
647-UAQ2G470MHD6
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded RoHS: Compliant | 0 |
|
$0.9470 / $1.9800 | Order Now |
Part Details for UAQ2G470MHD6
UAQ2G470MHD6 CAD Models
UAQ2G470MHD6 Part Data Attributes
|
UAQ2G470MHD6
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UAQ2G470MHD6
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED; ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.852 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 280 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UAQ2G470MHD6
This table gives cross-reference parts and alternative options found for UAQ2G470MHD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UAQ2G470MHD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470VAM1825RGN4C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | UAQ2G470MHD6 vs 8470VAM1825RGN4C |
8470VAM1825RGN411C | CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UAQ2G470MHD6 vs 8470VAM1825RGN411C |
URZ2G470MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | UAQ2G470MHD6 vs URZ2G470MHD |
8470VAM1825RGN5C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | UAQ2G470MHD6 vs 8470VAM1825RGN5C |
8470VAM1825RGN511C | CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UAQ2G470MHD6 vs 8470VAM1825RGN511C |
RGA470M2GSC-1825C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | UAQ2G470MHD6 vs RGA470M2GSC-1825C |
RGA470M2GCC-1825C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | UAQ2G470MHD6 vs RGA470M2GCC-1825C |
2470VAM1825RGN911M | CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UAQ2G470MHD6 vs 2470VAM1825RGN911M |
8470VAM1825RGN311B | CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UAQ2G470MHD6 vs 8470VAM1825RGN311B |
8470VAM1825RGN511P | CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | UAQ2G470MHD6 vs 8470VAM1825RGN511P |