Part Details for UAQ2G100MHD by Nichicon Corporation
Overview of UAQ2G100MHD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UAQ2G100MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26T5931
|
Newark | Radial/Bulk |Nichicon UAQ2G100MHD Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4560 / $0.4950 | Buy Now |
DISTI #
493-16609-ND
|
DigiKey | CAP ALUM 10UF 20% 400V RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
94 In Stock |
|
$0.4241 / $1.2400 | Buy Now |
DISTI #
647-UAQ2G100MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 10uF 400 Volts 20% RoHS: Compliant | 985 |
|
$0.4150 / $1.2400 | Buy Now |
Part Details for UAQ2G100MHD
UAQ2G100MHD CAD Models
UAQ2G100MHD Part Data Attributes:
|
UAQ2G100MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UAQ2G100MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED; ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Samacsys Manufacturer | Nichicon | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.26 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 100 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for UAQ2G100MHD
This table gives cross-reference parts and alternative options found for UAQ2G100MHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UAQ2G100MHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
105RB106M400DG2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | UAQ2G100MHD vs 105RB106M400DG2F |
105RG106M400DG2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UAQ2G100MHD vs 105RG106M400DG2A |
105RB106M400DG3E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UAQ2G100MHD vs 105RB106M400DG3E |
105RB106M400DG2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UAQ2G100MHD vs 105RB106M400DG2E |
105RG106M400DG2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | UAQ2G100MHD vs 105RG106M400DG2F |
105RB106M400DG2A | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | UAQ2G100MHD vs 105RB106M400DG2A |
105RB106M400DG3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | UAQ2G100MHD vs 105RB106M400DG3F |
105RG106M400DG3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | UAQ2G100MHD vs 105RG106M400DG3F |
105RB106M400DG3B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | UAQ2G100MHD vs 105RB106M400DG3B |
105RG106M400DG2B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | UAQ2G100MHD vs 105RG106M400DG2B |