Part Details for UALSU9VR050340 by KEMET Corporation
Overview of UALSU9VR050340 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UALSU9VR050340
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ4489
|
Newark | V |Kemet UALSU9VR050340 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 1400 |
|
$0.8830 / $1.4200 | Buy Now |
DISTI #
77693219
|
Verical | Common Mode Chokes Dual 3400uH 1kHz 0.5A 1Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 73 Package Multiple: 1 | Americas - 1000 |
|
$0.6400 / $0.8600 | Buy Now |
DISTI #
77315755
|
Verical | Common Mode Chokes Dual 3400uH 1kHz 0.5A 1Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 85 Package Multiple: 1 | Americas - 658 |
|
$0.9394 / $1.1613 | Buy Now |
DISTI #
82022512
|
Verical | Common Mode Chokes Dual 3400uH 1kHz 0.5A 1Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 73 Package Multiple: 1 | Americas - 400 |
|
$0.6400 / $0.8600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1820 |
|
RFQ |