Part Details for UALSCF20055500 by KEMET Corporation
Overview of UALSCF20055500 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UALSCF20055500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCF20-05-550
|
TTI | Common Mode Chokes / Filters 250V 5A 5.5mH pbFree: Pb-Free Min Qty: 400 Package Multiple: 1 Container: Box | Americas - 0 |
|
$3.9800 / $4.3400 | Buy Now |