Part Details for UALSC051000000 by KEMET Corporation
Results Overview of UALSC051000000 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UALSC051000000 Information
UALSC051000000 by KEMET Corporation is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for UALSC051000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ4459
|
Newark | V |Kemet UALSC051000000 RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 203 |
|
$2.0200 / $3.3200 | Buy Now |
DISTI #
53419980
|
Verical | Common Mode Chokes Dual 1000uH 100kHz 5A 0.05Ohm DCR Thru-Hole Tray RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 203 |
|
$1.7500 / $2.0300 | Buy Now |
Part Details for UALSC051000000
UALSC051000000 CAD Models
UALSC051000000 Part Data Attributes
|
UALSC051000000
KEMET Corporation
Buy Now
|
Compare Parts:
UALSC051000000
KEMET Corporation
Select a part to compare: |
Samacsys Manufacturer | KEMET |