Part Details for UALSC0210G0000 by KEMET Corporation
Overview of UALSC0210G0000 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UALSC0210G0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79928648
|
Verical | Common Mode Chokes Dual 1000uH 100kHz 2A 0.05Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 46 Package Multiple: 1 | Americas - 2600 |
|
$1.3000 / $1.3600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3380 |
|
RFQ |