Part Details for UAL28VK20115CH by KEMET Corporation
Overview of UAL28VK20115CH by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UAL28VK20115CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SS28V-K20115-CH
|
TTI | Common Mode Chokes / Filters 250VAC 2A 11.5mH pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box |
Americas - 580 In Stock |
|
$1.7000 / $1.9700 | Buy Now |