Part Details for UAL17VAR100250 by KEMET Corporation
Overview of UAL17VAR100250 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UAL17VAR100250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20085103
|
Verical | Common Mode Chokes Dual 2500uH 1kHz 1A 0.38Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 62 Package Multiple: 1 | Americas - 1200 |
|
$0.9300 / $1.0100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1560 |
|
RFQ |