Part Details for UAL11V11050CH0 by KEMET Corporation
Overview of UAL11V11050CH0 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UAL11V11050CH0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ4514
|
Newark | V |Kemet UAL11V11050CH0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$1.4700 / $2.9300 | Buy Now |
DISTI #
SS11V-11050-CH
|
TTI | Common Mode Chokes / Filters 250VAC 1.1A 5mH pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 420 In Stock |
|
$0.8800 / $1.0000 | Buy Now |