Part Details for UAL-180264OHM0.1% by Vishay Precision Group Inc
Overview of UAL-180264OHM0.1% by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5338ARMZ-1 | Analog Devices | ual 10Bit D/A, in MSOP, I2C In |
Part Details for UAL-180264OHM0.1%
UAL-180264OHM0.1% CAD Models
UAL-180264OHM0.1% Part Data Attributes
|
UAL-180264OHM0.1%
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
UAL-180264OHM0.1%
Vishay Precision Group Inc
Fixed Resistor, Wire Wound, 264ohm, 0.1% +/-Tol, -20,20ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | All-Welded | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 55.6 mm | |
Package Length | 88.9 mm | |
Package Style | Chassis Mount | |
Package Width | 76.2 mm | |
Resistance | 264 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 0.1% |