Part Details for UAJRBU85BL by Panduit Corp
Results Overview of UAJRBU85BL by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UAJRBU85BL Information
UAJRBU85BL by Panduit Corp is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UAJRBU85BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cable Assembly UTP 25.91m Modular Plug to Modular Jack PL-F RoHS: Compliant | 0 |
|
$94.6200 / $120.5600 | Buy Now |
DISTI #
000000000003340559
|
Sager | Wire Ducting & Raceways 10 GIG CAT 6A UNSHIELDED PLUG TO JACK RI | 0 |
|
Buy Now |