Part Details for UAD258 by Cinch Connectivity Solutions
Overview of UAD258 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for UAD258
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1129-ND
|
DigiKey | CONN ADAPT JACK-JACK BNC MINI Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.5120 / $40.8100 | Buy Now |
DISTI #
530-UAD258
|
Mouser Electronics | RF Adapters - In Series Mini-BNC Adapter 75 Ohm Inline RoHS: Compliant | 0 |
|
$31.1100 / $38.3200 | Order Now |
Part Details for UAD258
UAD258 CAD Models
UAD258 Part Data Attributes:
|
UAD258
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
UAD258
Cinch Connectivity Solutions
RF Connector Adapter, BNC-BNC, Female-Female, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Adapter Style | BNC-BNC | |
Additional Feature | TEFLON | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |