-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zero Voltage Switch Power Controller, SOIC-8 Narrow Body, 98-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y7475
|
Newark | Zero Voltage Switch Pwr Ctrl, Soic-8, Ic Function:Zero Voltage Switch Power Controller, Supply Voltage Min:-8V, Supply Voltage Max:-10V, Ic Package Type:Soic, No. Of Pins:8Pins, Operating Temperature Min:-20°C, Operating Temperature Rohs Compliant: Yes |Onsemi UAA2016DG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.8430 / $1.9100 | Buy Now |
DISTI #
UAA2016DGOS-ND
|
DigiKey | IC PWR CTLR ZERO VOLT SW 8-SOIC Min Qty: 1 Lead time: 47 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7803 / $1.8400 | Buy Now |
DISTI #
UAA2016DG
|
Avnet Americas | Power Controller 8-Pin SOIC N Rail - Rail/Tube (Alt: UAA2016DG) RoHS: Compliant Min Qty: 882 Package Multiple: 98 Lead time: 47 Weeks, 0 Days Container: Tube | 0 |
|
$0.8283 / $0.9272 | Buy Now |
DISTI #
863-UAA2016DG
|
Mouser Electronics | Power Management Specialized - PMIC Zero Voltage Power Switch for Triacs RoHS: Compliant | 0 |
|
$0.7800 / $1.7800 | Order Now |
DISTI #
70467767
|
RS | UAA2016DG, ANA ZERO VOLTAGE CNTRL | ON Semiconductor UAA2016DG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6000 / $1.8800 | RFQ |
|
Future Electronics | UAA2016 Series 2 kW 0.9 mA Zero Voltage Switch Power Controller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1078 Package Multiple: 98 Container: Tube | 0Tube |
|
$0.8700 / $1.0100 | Buy Now |
|
Rochester Electronics | UAA2016 - ANA ZERO VOLTAGE CNTRL RoHS: Compliant Status: Active Min Qty: 1 | 35 |
|
$0.7662 / $0.9014 | Buy Now |
DISTI #
UAA2016DG
|
Avnet Americas | Power Controller 8-Pin SOIC N Rail - Rail/Tube (Alt: UAA2016DG) RoHS: Compliant Min Qty: 882 Package Multiple: 98 Lead time: 47 Weeks, 0 Days Container: Tube | 0 |
|
$0.8283 / $0.9272 | Buy Now |
DISTI #
UAA2016DG
|
TME | IC: driver, AC/DC switcher, SO8, 130mA, Ch: 1, 8÷10VDC Min Qty: 1 | 0 |
|
$1.1400 / $1.5700 | RFQ |
DISTI #
UAA2016DG
|
Avnet Silica | Power Controller 8-Pin SOIC N Rail (Alt: UAA2016DG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UAA2016DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
UAA2016DG
onsemi
Zero Voltage Switch Power Controller, SOIC-8 Narrow Body, 98-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -10 V | |
Neg Supply Voltage-Min (Vsup) | -8 V | |
Neg Supply Voltage-Nom (Vsup) | -9 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 15 mA | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |