Part Details for UA79M06Y by Texas Instruments
Overview of UA79M06Y by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA79M06Y
UA79M06Y CAD Models
UA79M06Y Part Data Attributes
|
UA79M06Y
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA79M06Y
Texas Instruments
6V FIXED NEGATIVE REGULATOR, UUC3, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 8 V | |
JESD-30 Code | R-XUUC-N3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Nom | 6 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for UA79M06Y
This table gives cross-reference parts and alternative options found for UA79M06Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA79M06Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79D06G-TN3-R | Fixed Negative Standard Regulator, | Unisonic Technologies Co Ltd | UA79M06Y vs 79D06G-TN3-R |
79D06-TN3-T | Fixed Negative Standard Regulator, 6V, BIPolar, PSSO2, TO-252, 3 PIN | Unisonic Technologies Co Ltd | UA79M06Y vs 79D06-TN3-T |
79D06L-TN3-R | Fixed Negative Standard Regulator, 6V, BIPolar, PSSO2, TO-252, 3 PIN | Unisonic Technologies Co Ltd | UA79M06Y vs 79D06L-TN3-R |
79D06-TN3-R | Fixed Negative Standard Regulator, 6V, BIPolar, PSSO2, TO-252, 3 PIN | Unisonic Technologies Co Ltd | UA79M06Y vs 79D06-TN3-R |
79D06L-TN3-T | Fixed Negative Standard Regulator, 6V, BIPolar, PSSO2, TO-252, 3 PIN | Unisonic Technologies Co Ltd | UA79M06Y vs 79D06L-TN3-T |