Part Details for UA79M05HMQB by Fairchild Semiconductor Corporation
Overview of UA79M05HMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for UA79M05HMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5 V FIXED NEGATIVE REGULATOR, BCY3 | 36 |
|
Buy Now | |
|
Quest Components | 5 V FIXED NEGATIVE REGULATOR, BCY3 | 8 |
|
$18.5536 / $20.8728 | Buy Now |
Part Details for UA79M05HMQB
UA79M05HMQB CAD Models
UA79M05HMQB Part Data Attributes
|
UA79M05HMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UA79M05HMQB
Fairchild Semiconductor Corporation
Fixed Negative Standard Regulator, 5V, BIPolar, TO-39, CAN-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-39 | |
Package Description | , CAN3/4,.2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-XBCY-W3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Package Body Material | UNSPECIFIED | |
Package Code | BCY | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |