Part Details for UA79HGSC by Fairchild Semiconductor Corporation
Overview of UA79HGSC by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA79HGSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, Adjustable, -2.6 TO -30V, 5 Pin, Metal, CAN | 7 |
|
$19.5000 | Buy Now |
Part Details for UA79HGSC
UA79HGSC CAD Models
UA79HGSC Part Data Attributes
|
UA79HGSC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UA79HGSC
Fairchild Semiconductor Corporation
Regulator, Hybrid, MBCY4,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | , CAN4/5,.45FL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 4.9 V | |
JESD-30 Code | O-MBCY-W4 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.1 | |
Load Regulation-Max(%) | 1% | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 5 A | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | CAN4/5,.45FL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |