Part Details for UA7908CDA by NXP Semiconductors
Overview of UA7908CDA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for UA7908CDA
UA7908CDA CAD Models
UA7908CDA Part Data Attributes
|
UA7908CDA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UA7908CDA
NXP Semiconductors
IC VREG FIXED NEGATIVE REGULATOR, MBFM2, Fixed Negative Single Output Standard Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | E-MBFM-P2 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ELLIPTICAL | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |