Part Details for UA7905CKC by Texas Instruments
Overview of UA7905CKC by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UA7905CKC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | 5 V FIXED NEGATIVE REGULATOR, PLASTIC, TO-220, 3 PIN | 429 |
|
$0.1523 / $0.3264 | Buy Now |
|
Quest Components | 5 V FIXED NEGATIVE REGULATOR, PLASTIC, TO-220, 3 PIN | 8 |
|
$0.7280 / $0.9100 | Buy Now |
|
Quest Components | 5 V FIXED NEGATIVE REGULATOR, PLASTIC, TO-220, 3 PIN | 8 |
|
$0.5440 | Buy Now |
|
Rochester Electronics | Fixed Negative Standard Regulator, 5V, BIPolar, PSFM3 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1359 |
|
$0.1450 / $0.1706 | Buy Now |
Part Details for UA7905CKC
UA7905CKC CAD Models
UA7905CKC Part Data Attributes:
|
UA7905CKC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA7905CKC
Texas Instruments
3 Pin 1.5A Fixed (-5V) Negative Voltage Regulator 3-TO-220 0 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.1 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-T3 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
Alternate Parts for UA7905CKC
This table gives cross-reference parts and alternative options found for UA7905CKC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA7905CKC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA7905CKCSE3 | 1.5-A, negative linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | UA7905CKC vs UA7905CKCSE3 |
LM7905CT | 3-Terminal 1 A Negative Voltage Regulator, 1000-TUBE | onsemi | UA7905CKC vs LM7905CT |
MC7905CTG | Linear Voltage Regulator, 1 A, 5 V, Negative Vout: -5.0 V; 4%; TJ = 0°C to +125°C, TO-220, SINGLE GAUGE, 3-LEAD, 50-TUBE | onsemi | UA7905CKC vs MC7905CTG |