-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 500-mA, 25-V, linear voltage regulator 4-SOT-223 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8355
|
Newark | Linear Reg, Fixed, 5V, Sot-223-4, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:7V, Input Voltage Max:25V, Product Range:7805 Voltage Regulators, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78M05QDCYRG4Q1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 765 |
|
$0.9340 / $1.2100 | Buy Now |
DISTI #
296-22950-1-ND
|
DigiKey | IC REG LINEAR 5V 500MA SOT223-4 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13038 In Stock |
|
$0.3807 / $1.0100 | Buy Now |
DISTI #
595-UA78M05QDCYRG4Q1
|
Mouser Electronics | Linear Voltage Regulators Auto Cat 5V 500mA Fixed Pos Vltg Reg RoHS: Compliant | 0 |
|
$0.3920 / $0.9600 | Order Now |
DISTI #
V72:2272_07427622
|
Arrow Electronics | Standard Regulator Pos 5V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2228 Container: Cut Strips | Americas - 56 |
|
$0.3878 / $0.6100 | Buy Now |
DISTI #
63481164
|
Verical | Standard Regulator Pos 5V 0.5A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2228 | Americas - 56 |
|
$0.3878 / $0.5739 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 5V 0.5A SOT223 | 8258 |
|
RFQ | |
DISTI #
C1S746203046002
|
Chip1Stop | Standard Regulator Pos 5V 0.5A Automotive 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2500 |
|
$0.3810 / $0.6970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA78M05QDCYRG4Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78M05QDCYRG4Q1
Texas Instruments
Automotive 500-mA, 25-V, linear voltage regulator 4-SOT-223 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 5% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for UA78M05QDCYRG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78M05QDCYRG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78M05QDCYRQ1 | Automotive 500-mA, 25-V, linear voltage regulator 4-SOT-223 -40 to 125 | Texas Instruments | UA78M05QDCYRG4Q1 vs UA78M05QDCYRQ1 |