Part Details for UA78M05CKTP by Texas Instruments
Overview of UA78M05CKTP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA78M05CKTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UA78M05CKTP-ND
|
DigiKey | IC REG LINEAR FIXED STNDRD REG Min Qty: 1629 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1629 In Stock |
|
$0.2100 | Buy Now |
|
Rochester Electronics | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1629 |
|
$0.1749 / $0.2058 | Buy Now |
Part Details for UA78M05CKTP
UA78M05CKTP CAD Models
UA78M05CKTP Part Data Attributes
|
UA78M05CKTP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78M05CKTP
Texas Instruments
5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, SO-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.145 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.16 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 6.04 mm |
Alternate Parts for UA78M05CKTP
This table gives cross-reference parts and alternative options found for UA78M05CKTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78M05CKTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L78M05CDT-TR | Precision 500 mA regulators | STMicroelectronics | UA78M05CKTP vs L78M05CDT-TR |
NJM78M05DL1A-(TE1) | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | UA78M05CKTP vs NJM78M05DL1A-(TE1) |
NJM78M05DL1A-(TE2) | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, TO-252, 3 PIN | New Japan Radio Co Ltd | UA78M05CKTP vs NJM78M05DL1A-(TE2) |
MC78M05ACDTR2 | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | UA78M05CKTP vs MC78M05ACDTR2 |
MC78M05ACDT | 5V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | UA78M05CKTP vs MC78M05ACDT |
MC78M05CDT | Fixed Positive Standard Regulator, 5VBIPolar, PSSO2, DPAK-3 | Fairchild Semiconductor Corporation | UA78M05CKTP vs MC78M05CDT |
KA78M05RTF | 5V FIXED POSITIVE REGULATOR, PSSO2, TO-252, DPAK-3 | Rochester Electronics LLC | UA78M05CKTP vs KA78M05RTF |
MC78M05CDTG | Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 5.0 V; TJ = 0� to +125�C, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | UA78M05CKTP vs MC78M05CDTG |
LM78M05CDT/NOPB | 500-mA, 35-V, linear voltage regulator for 5 V 3-TO-252 -40 to 125 | Texas Instruments | UA78M05CKTP vs LM78M05CDT/NOPB |
UA78U05CKTPR | 5V FIXED POSITIVE REGULATOR, PSSO2, POWER FLEX, PLASTIC, TO-252, FM-2/3 | Texas Instruments | UA78M05CKTP vs UA78U05CKTPR |