Part Details for UA78L12CDB by NXP Semiconductors
Overview of UA78L12CDB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA78L12CDB
UA78L12CDB CAD Models
UA78L12CDB Part Data Attributes
|
UA78L12CDB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UA78L12CDB
NXP Semiconductors
IC VREG 12 V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Part Package Code | TO-39 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-MBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 13.2 V | |
Output Voltage1-Min | 10.8 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 10% |
Alternate Parts for UA78L12CDB
This table gives cross-reference parts and alternative options found for UA78L12CDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L12CDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78L12A | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, | Samsung Semiconductor | UA78L12CDB vs KA78L12A |
TS78L12CTB0 | Fixed Positive Standard Regulator, 12V, ROHS COMPLIANT, TO-92, 3 PIN | Taiwan Semiconductor | UA78L12CDB vs TS78L12CTB0 |
XE6216BB22PR-G | Fixed Positive Standard Regulator, 11.2VPDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | UA78L12CDB vs XE6216BB22PR-G |
XC6216BB51PR | Fixed Positive Standard Regulator, 11.5VPDSO5, SOT-89, 5 PIN | Torex Semiconductor LTD | UA78L12CDB vs XC6216BB51PR |
BA178M12T-011 | Fixed Positive Standard Regulator, 12VBIPolar, PSFM3, TO-220FP, 3 PIN | ROHM Semiconductor | UA78L12CDB vs BA178M12T-011 |
IP78M12SG | 12V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | UA78L12CDB vs IP78M12SG |
IP7812ASMD05 | Fixed Positive Standard Regulator, 12VCBCC3, CERAMIC, SMD-05, 3 PIN | TT Electronics Resistors | UA78L12CDB vs IP7812ASMD05 |
IP140AIG-12-883B | Fixed Positive Standard Regulator, 12V, TO-257, 3 PIN | TT Electronics Resistors | UA78L12CDB vs IP140AIG-12-883B |
LM140SG-12 | Fixed Positive Standard Regulator, 12VCBCC3, CERAMIC, SMD1, 3 PIN | TT Electronics Resistors | UA78L12CDB vs LM140SG-12 |
XC6216BB62MR-G | Fixed Positive Standard Regulator, 11.6VPDSO5, SOT-25, 5 PIN | Torex Semiconductor LTD | UA78L12CDB vs XC6216BB62MR-G |