Part Details for UA78L12ACLPE3 by Texas Instruments
Results Overview of UA78L12ACLPE3 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UA78L12ACLPE3 Information
UA78L12ACLPE3 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UA78L12ACLPE3 | Texas Instruments | 100-mA, 30-V VIN positive-voltage linear regulators 3-TO-92 0 to 125 |
Price & Stock for UA78L12ACLPE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50340-ND
|
DigiKey | IC REG LINEAR 12V 100MA TO92-3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2361 In Stock |
|
$0.7310 / $1.4300 | Buy Now |
DISTI #
595-UA78L12ACLPE3
|
Mouser Electronics | Linear Voltage Regulators 12V 100mA Fixed Pos Voltage Regulator ALT 595-UA78L12ACLP RoHS: Compliant | 392 |
|
$0.6640 / $1.4300 | Buy Now |
|
Rochester Electronics | UA78L 100-mA, 30-V VIN positive-voltage linear regulators RoHS: Compliant Status: Obsolete Min Qty: 1 | 230 |
|
$0.5395 / $0.6347 | Buy Now |
Part Details for UA78L12ACLPE3
UA78L12ACLPE3 CAD Models
UA78L12ACLPE3 Part Data Attributes
|
UA78L12ACLPE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78L12ACLPE3
Texas Instruments
100-mA 30-V linear voltage regulator 3-TO-92 0 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-226AA, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.25% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 5.34 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | T | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for UA78L12ACLPE3
This table gives cross-reference parts and alternative options found for UA78L12ACLPE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L12ACLPE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ML78L12A | Micro Electronics Corporation | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, MBCY3, TO-92, 3 PIN | UA78L12ACLPE3 vs ML78L12A |
UA78L12AQLP | Texas Instruments | Check for Price | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, 3 PIN | UA78L12ACLPE3 vs UA78L12AQLP |
KA78L12AZBU | Fairchild Semiconductor Corporation | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, TO-92, 3 PIN | UA78L12ACLPE3 vs KA78L12AZBU |
LM78L12ACZ | Texas Instruments | Check for Price | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | UA78L12ACLPE3 vs LM78L12ACZ |
UA78L12CLPR | Texas Instruments | Check for Price | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | UA78L12ACLPE3 vs UA78L12CLPR |
NJM78L12A-(T2) | New Japan Radio Co Ltd | Check for Price | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, TO-92, 3 PIN | UA78L12ACLPE3 vs NJM78L12A-(T2) |
MC78L12ABPRA | Motorola Mobility LLC | Check for Price | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | UA78L12ACLPE3 vs MC78L12ABPRA |
MC78L12CP | Motorola Mobility LLC | Check for Price | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 | UA78L12ACLPE3 vs MC78L12CP |