Part Details for UA78L05QLPR by Texas Instruments
Overview of UA78L05QLPR by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA78L05QLPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UA78L05QLPR-ND
|
DigiKey | IC REG LINEAR FIXED STNDRD REG Min Qty: 1802 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1802 In Stock |
|
$0.2100 | Buy Now |
|
Rochester Electronics | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1802 |
|
$0.1837 / $0.2161 | Buy Now |
Part Details for UA78L05QLPR
UA78L05QLPR CAD Models
UA78L05QLPR Part Data Attributes:
|
UA78L05QLPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78L05QLPR
Texas Instruments
3/8 Pin 100mA Fixed 5V Positive Voltage Regulator 3-TO-92
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, TO-226AA, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-PBCY-W3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 4.5 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 10% |
Alternate Parts for UA78L05QLPR
This table gives cross-reference parts and alternative options found for UA78L05QLPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L05QLPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA178L05A | 5V FIXED POSITIVE REGULATOR, BCY3, SC-51, TO-92 MOD, 3 PIN | Renesas Electronics Corporation | UA78L05QLPR vs HA178L05A |
MC78L05BP-AP | Fixed Positive Standard Regulator, 5VPBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Micro Commercial Components | UA78L05QLPR vs MC78L05BP-AP |
NCV78L05ABPRAG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL, Automotive Qualified | onsemi | UA78L05QLPR vs NCV78L05ABPRAG |
LM340LAZ-5.0X | 5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | UA78L05QLPR vs LM340LAZ-5.0X |
MC78L05CPRM | 5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | UA78L05QLPR vs MC78L05CPRM |
KA78L05AZMTA | Fixed Positive Standard Regulator, 5VPBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | UA78L05QLPR vs KA78L05AZMTA |
L78L05ABZ-TR | Positive voltage regulators | STMicroelectronics | UA78L05QLPR vs L78L05ABZ-TR |
ML78L05A | Fixed Positive Standard Regulator, 5VBIPolar, MBCY3, TO-92, 3 PIN | Micro Electronics Ltd | UA78L05QLPR vs ML78L05A |
NJM78L05L2A | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | UA78L05QLPR vs NJM78L05L2A |
UA78L05AILP | 100-mA 30-V linear voltage regulator 3-TO-92 -40 to 125 | Texas Instruments | UA78L05QLPR vs UA78L05AILP |