-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA 30-V linear voltage regulator 3-TO-92 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-UA78L05AILPR-ND
|
DigiKey | IC REG LINEAR 5V 100MA TO92-3 Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
176644 In Stock |
|
$0.3900 | Buy Now |
DISTI #
296-UA78L05AILPRCT-ND
|
DigiKey | IC REG LINEAR 5V 100MA TO92-3 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2219 In Stock |
|
$0.3491 / $0.9000 | Buy Now |
DISTI #
595-UA78L05AILPR
|
Mouser Electronics | Linear Voltage Regulators 5V 100mA Fixed Pos Voltage Regulator RoHS: Compliant | 3889 |
|
$0.3670 / $0.6900 | Buy Now |
DISTI #
V72:2272_07427533
|
Arrow Electronics | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2209 Container: Cut Strips | Americas - 1470 |
|
$0.3176 / $0.4598 | Buy Now |
DISTI #
63496959
|
Verical | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 T/R Min Qty: 19 Package Multiple: 1 Date Code: 2209 | Americas - 1470 |
|
$0.3176 / $0.4352 | Buy Now |
|
Rochester Electronics | UA78L 100-mA, 30-V VIN positive-voltage linear regulators RoHS: Compliant Status: Active Min Qty: 1 | 176644 |
|
$0.3347 / $0.3938 | Buy Now |
|
Ameya Holding Limited | IC REG LDO 5V 0.1A TO92-3 | 89011 |
|
RFQ | |
DISTI #
C1S746201502902
|
Chip1Stop | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R RoHS: Compliant | 630 |
|
$0.1900 / $0.2820 | Buy Now |
|
LCSC | 100mA 49dB(120Hz) null 5V Positive electrode 20V TO-92-3 Linear Voltage Regulators (LDO) ROHS | 10 |
|
$0.4431 / $0.7683 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA78L05AILPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78L05AILPR
Texas Instruments
100-mA 30-V linear voltage regulator 3-TO-92 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92 , 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | T | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
This table gives cross-reference parts and alternative options found for UA78L05AILPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L05AILPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA178L05A | 5V FIXED POSITIVE REGULATOR, BCY3, SC-51, TO-92 MOD, 3 PIN | Renesas Electronics Corporation | UA78L05AILPR vs HA178L05A |
MC78L05BP-AP | Fixed Positive Standard Regulator, 5VPBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Micro Commercial Components | UA78L05AILPR vs MC78L05BP-AP |
NCV78L05ABPRAG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL, Automotive Qualified | onsemi | UA78L05AILPR vs NCV78L05ABPRAG |
LM340LAZ-5.0X | 5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | UA78L05AILPR vs LM340LAZ-5.0X |
MC78L05CPRM | 5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | UA78L05AILPR vs MC78L05CPRM |
KA78L05AZMTA | Fixed Positive Standard Regulator, 5VPBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | UA78L05AILPR vs KA78L05AZMTA |
L78L05ABZ-TR | Positive voltage regulators | STMicroelectronics | UA78L05AILPR vs L78L05ABZ-TR |
ML78L05A | Fixed Positive Standard Regulator, 5VBIPolar, MBCY3, TO-92, 3 PIN | Micro Electronics Ltd | UA78L05AILPR vs ML78L05A |
NJM78L05L2A | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | UA78L05AILPR vs NJM78L05L2A |
UA78L05AILP | 100-mA 30-V linear voltage regulator 3-TO-92 -40 to 125 | Texas Instruments | UA78L05AILPR vs UA78L05AILP |