Part Details for UA78L05AILP by Texas Instruments
Overview of UA78L05AILP by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA78L05AILP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0905
|
Newark | Linear Voltage Regulator, 5V, To-92, Out, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L05AILP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.1900 / $1.5700 | Buy Now |
DISTI #
2156-UA78L05AILP-ND
|
DigiKey | IC REG LINEAR 5V 100MA TO92-3 Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
55994 In Stock |
|
$0.6800 | Buy Now |
DISTI #
296-11119-5-ND
|
DigiKey | IC REG LINEAR 5V 100MA TO92-3 Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1052 In Stock |
|
$0.7120 / $1.5700 | Buy Now |
DISTI #
595-UA78L05AILP
|
Mouser Electronics | Linear Voltage Regulators 5.0V 100mA RoHS: Compliant | 468 |
|
$0.6070 / $1.5600 | Buy Now |
|
Onlinecomponents.com | LDO Regulator Pos 5V 0.1A 3-Pin TO-92 T/R |
85 In Stock |
|
$0.1880 / $1.2500 | Buy Now |
|
Rochester Electronics | UA78L 100-mA, 30-V VIN positive-voltage linear regulators RoHS: Compliant Status: Active Min Qty: 1 | 55994 |
|
$0.5826 / $0.6854 | Buy Now |
DISTI #
UA78L05AILP
|
TME | IC: voltage regulator, linear,fixed, 5V, 0.1A, TO92, THT, bulk, Ch: 1 Min Qty: 1 | 272 |
|
$0.5010 / $0.8350 | Buy Now |
|
Ameya Holding Limited | UA78L05AILP 线性稳压器 100mA 5 V, ±5%, 3针 TO-92 | 24226 |
|
RFQ | |
DISTI #
3122769
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.1752 / $1.2196 | Buy Now |
DISTI #
3122769
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7523 / $1.1485 | Buy Now |
Part Details for UA78L05AILP
UA78L05AILP CAD Models
UA78L05AILP Part Data Attributes:
|
UA78L05AILP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78L05AILP
Texas Instruments
100-mA 30-V linear voltage regulator 3-TO-92 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92 , 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | T | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
Alternate Parts for UA78L05AILP
This table gives cross-reference parts and alternative options found for UA78L05AILP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L05AILP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HA178L05A | 5V FIXED POSITIVE REGULATOR, BCY3, SC-51, TO-92 MOD, 3 PIN | Renesas Electronics Corporation | UA78L05AILP vs HA178L05A |
MC78L05BP-AP | Fixed Positive Standard Regulator, 5VPBCY3, ROHS COMPLIANT, PLASTIC, TO-92, 3 PIN | Micro Commercial Components | UA78L05AILP vs MC78L05BP-AP |
NCV78L05ABPRAG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL, Automotive Qualified | onsemi | UA78L05AILP vs NCV78L05ABPRAG |
LM340LAZ-5.0X | 5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | UA78L05AILP vs LM340LAZ-5.0X |
MC78L05CPRM | 5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | UA78L05AILP vs MC78L05CPRM |
KA78L05AZMTA | Fixed Positive Standard Regulator, 5VPBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | UA78L05AILP vs KA78L05AZMTA |
L78L05ABZ-TR | Positive voltage regulators | STMicroelectronics | UA78L05AILP vs L78L05ABZ-TR |
ML78L05A | Fixed Positive Standard Regulator, 5VBIPolar, MBCY3, TO-92, 3 PIN | Micro Electronics Ltd | UA78L05AILP vs ML78L05A |
NJM78L05L2A | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | UA78L05AILP vs NJM78L05L2A |
NJM78L05A-(T1) | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | UA78L05AILP vs NJM78L05A-(T1) |