-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6304
|
Newark | Linear Volt Reg, 5V, 0.1A, Sot-89-3 Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L05ACPK Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11888 |
|
$0.2920 / $0.5100 | Buy Now |
DISTI #
296-11118-1-ND
|
DigiKey | IC REG LINEAR 5V 100MA SOT89-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
120832 In Stock |
|
$0.1086 / $0.4900 | Buy Now |
DISTI #
595-UA78L05ACPK
|
Mouser Electronics | Linear Voltage Regulators 5.0V 100mA RoHS: Compliant | 70808 |
|
$0.1080 / $0.4900 | Buy Now |
DISTI #
V72:2272_07427524
|
Arrow Electronics | LDO Regulator Pos 5V 0.1A 4-Pin(3+Tab) SOT-89 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1823 Container: Cut Strips | Americas - 3 |
|
$0.1087 | Buy Now |
|
Bristol Electronics | 359 |
|
RFQ | ||
|
Bristol Electronics | 889 |
|
RFQ | ||
|
Bristol Electronics | 1551 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, TO-243 | 1129 |
|
$0.1250 / $0.2343 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, TO-243 | 38 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 3 Pin, Plastic, TO-243 | 220 |
|
$0.7840 / $1.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA78L05ACPK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78L05ACPK
Texas Instruments
100-mA 30-V linear voltage regulator 3-SOT-89 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-89 | |
Package Description | SOT-89, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 7 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for UA78L05ACPK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L05ACPK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L78L05ACU | 5V FIXED POSITIVE REGULATOR, PSSO3, SOT-89, 3 PIN | STMicroelectronics | UA78L05ACPK vs L78L05ACU |
KA78L05AMTM | Fixed Positive Standard Regulator, 5VBIPolar, PSSO3, SOT-89, 3 PIN | Fairchild Semiconductor Corporation | UA78L05ACPK vs KA78L05AMTM |
MC78L05F-TP | Fixed Positive Standard Regulator, 5VBIPolar, PSSO3, PLASTIC, SOT-89, 3 PIN | Micro Commercial Components | UA78L05ACPK vs MC78L05F-TP |
UA78L05ACPKR | 5V FIXED POSITIVE REGULATOR, PSSO3, GREEN, PLASTIC, SOT-89, 3 PIN | Texas Instruments | UA78L05ACPK vs UA78L05ACPKR |
NJM78L05UA-(TE2) | Fixed Positive Standard Regulator, 5VBIPolar, PSSO3, MINI, PLASTIC, SOT-89, 3 PIN | New Japan Radio Co Ltd | UA78L05ACPK vs NJM78L05UA-(TE2) |
KA78L05AIMTF | 3-Terminal 0.1A 5V Positive Voltage Regulator, 4000-REEL | onsemi | UA78L05ACPK vs KA78L05AIMTF |
UPC78L05T | Fixed Positive Standard Regulator, 5VBIPolar, PSSO3, SOT-89, 3 PIN | NEC Electronics America Inc | UA78L05ACPK vs UPC78L05T |
UPC78L05T | Fixed Positive Standard Regulator, 5VBIPolar, PSSO3, SOT-89, 3 PIN | NEC Electronics Group | UA78L05ACPK vs UPC78L05T |
L78L05ABU | 5V FIXED POSITIVE REGULATOR, PSSO3, SOT-89, 3 PIN | STMicroelectronics | UA78L05ACPK vs L78L05ABU |
UA78L05AIPKG3 | 100-mA 30-V linear voltage regulator 3-SOT-89 -40 to 125 | Texas Instruments | UA78L05ACPK vs UA78L05AIPKG3 |