-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100-mA 30-V linear voltage regulator 8-SOIC 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH6303
|
Newark | Linear Voltage Regulator, 5V, 8-Soic, Ou, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78L05ACD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8790 / $1.2600 | Buy Now |
DISTI #
296-1364-5-ND
|
DigiKey | IC REG LINEAR 5V 100MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
7651 In Stock |
|
$0.3936 / $0.9800 | Buy Now |
DISTI #
595-UA78L05ACD
|
Mouser Electronics | Linear Voltage Regulators 5.0V 100mA RoHS: Compliant | 24072 |
|
$0.3930 / $0.9700 | Buy Now |
DISTI #
V99:2348_07427512
|
Arrow Electronics | LDO Regulator Pos 5V 0.1A 8-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2302 | Americas - 645 |
|
$0.4375 / $0.9681 | Buy Now |
DISTI #
73595751
|
Verical | LDO Regulator Pos 5V 0.1A 8-Pin SOIC Tube Min Qty: 16 Package Multiple: 1 Date Code: 2302 | Americas - 645 |
|
$0.9681 | Buy Now |
|
Bristol Electronics | 355 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 8 Pin, Plastic, SOP | 61 |
|
$0.5103 / $0.8505 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 8 Pin, Plastic, SOP | 28 |
|
$0.2455 / $0.4910 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 8 Pin, Plastic, SOP | 245 |
|
$0.8000 / $2.0000 | Buy Now |
|
Quest Components | Voltage Regulator, +5V, Bi-Polar, 8 Pin, Plastic, SOP | 244 |
|
$1.0000 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA78L05ACD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78L05ACD
Texas Instruments
100-mA 30-V linear voltage regulator 8-SOIC 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for UA78L05ACD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78L05ACD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L05ACDG | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 98-TUBE | onsemi | UA78L05ACD vs MC78L05ACDG |
KA78L05AIDTF | 3-Terminal 0.1A 5V Positive Voltage Regulator, 3000-REEL | onsemi | UA78L05ACD vs KA78L05AIDTF |
UA78L05AQD | 3/8 Pin 100mA Fixed 5V Positive Voltage Regulator 8-SOIC | Texas Instruments | UA78L05ACD vs UA78L05AQD |
L78L05ABD | 5V FIXED POSITIVE REGULATOR, PDSO8, SO-8 | STMicroelectronics | UA78L05ACD vs L78L05ABD |
LM78L05M | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | UA78L05ACD vs LM78L05M |
MC78L05ACDR2G | Linear Voltage Regulator, 100 mA, 5 to 24 V, Positive Vout: 5.0 V; TJ = 0°C to +125°C, SOIC-8 Narrow Body, 2500-REEL | onsemi | UA78L05ACD vs MC78L05ACDR2G |
UA78L05AIDRE4 | 100-mA 30-V linear voltage regulator 8-SOIC -40 to 125 | Texas Instruments | UA78L05ACD vs UA78L05AIDRE4 |
KA78L05ADTF | 3-Terminal 0.1A Positive Voltage Regulator, 3000-REEL | onsemi | UA78L05ACD vs KA78L05ADTF |
KA78L05AD | Fixed Positive Standard Regulator, 5VBIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | UA78L05ACD vs KA78L05AD |
UA78L05ACDRE4 | 100-mA 30-V linear voltage regulator 8-SOIC 0 to 125 | Texas Instruments | UA78L05ACD vs UA78L05ACDRE4 |