Part Details for UA78H12ASC by Fairchild Semiconductor Corporation
Results Overview of UA78H12ASC by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UA78H12ASC Information
UA78H12ASC by Fairchild Semiconductor Corporation is an Other Regulator.
Other Regulators are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for UA78H12ASC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | PART NUMBER ONLY | 28 |
|
$28.1250 / $29.2500 | Buy Now |
|
Quest Components | PART NUMBER ONLY | 1 |
|
$26.0000 | Buy Now |
Part Details for UA78H12ASC
UA78H12ASC CAD Models
UA78H12ASC Part Data Attributes
|
UA78H12ASC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UA78H12ASC
Fairchild Semiconductor Corporation
Regulator, 1 Output, Hybrid,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.5 V | |
Input Voltage Absolute-Max | 40 V | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.12% | |
Load Regulation-Max | 0.12% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | 25 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Qualification Status | Not Qualified | |
Technology | HYBRID | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tolerance-Max | 4% |