Part Details for UA78H05ASC by Fairchild Semiconductor Corporation
Overview of UA78H05ASC by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA78H05ASC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, +5V, 3 Pin, Metal, TO-204/-3 | 25 |
|
$21.2500 / $22.1000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 870 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
Buy Now |
Part Details for UA78H05ASC
UA78H05ASC CAD Models
UA78H05ASC Part Data Attributes
|
UA78H05ASC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UA78H05ASC
Fairchild Semiconductor Corporation
Fixed Positive Standard Regulator, 5VHybrid, MBFM2, METAL, TO-3, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-204AA | |
Package Description | METAL, TO-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.5 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7.5 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 5 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.85 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | BFM | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for UA78H05ASC
This table gives cross-reference parts and alternative options found for UA78H05ASC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78H05ASC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78H05SC | Fixed Positive Standard Regulator, 5VHybrid, MBFM2, METAL, TO-3, 2 PIN | Fairchild Semiconductor Corporation | UA78H05ASC vs UA78H05SC |