UA78CBKC
Fairchild Semiconductor Corporation
Description: Regulator, 1 Output, BIPolar,

Overview of UA78CBKC by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for UA78CBKC by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UA78CBKC by Fairchild Semiconductor Corporation

UA78CBKC
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Package Description
, TO-204/-3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
JESD-609 Code
e0
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
Output Voltage1-Nom
13.8 V
Package Body Material
METAL
Package Equivalence Code
TO-204/-3
Qualification Status
Not Qualified
Technology
BIPOLAR
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. UA78CBKC
    Fairchild Semiconductor Corporation
    Regulator, 1 Output, BIPolar,
    VS

Alternate Parts for UA78CBKC

This table gives cross-reference parts and alternative options found for UA78CBKC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78CBKC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UA78CBKCQM Regulator, 1 Output, BIPolar, Fairchild Semiconductor Corporation UA78CBKC vs UA78CBKCQM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UA78CBKC by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UA78CBKC by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of UA78CBKC would you like to use for your alert(s)?
  • Please alert me when UA78CBKC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UA78CBKC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UA78CBKC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UA78CBKC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UA78CBKC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UA78CBKC by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: