Part Details for UA7824CKTE by Texas Instruments
Results Overview of UA7824CKTE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
UA7824CKTE Information
UA7824CKTE by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for UA7824CKTE
UA7824CKTE CAD Models
UA7824CKTE Part Data Attributes
|
UA7824CKTE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA7824CKTE
Texas Instruments
24V FIXED POSITIVE REGULATOR, PSSO3, HEAT SINK, SO-3
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | , SMSIP3H,.41TB | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 3 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 27 V | |
JESD-30 Code | R-PSSO-G3 | |
Length | 9.395 mm | |
Line Regulation-Max | 0.48% | |
Load Regulation-Max | 0.48% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 25.2 V | |
Output Voltage1-Min | 22.8 V | |
Output Voltage1-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP3H,.41TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.16 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 8 mm |
Alternate Parts for UA7824CKTE
This table gives cross-reference parts and alternative options found for UA7824CKTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA7824CKTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UA7824CKTE | Rochester Electronics LLC | Check for Price | 24V FIXED POSITIVE REGULATOR, PSSO3, HEAT SINK, SO-3 | UA7824CKTE vs UA7824CKTE |
UA7824CKTER | Texas Instruments | Check for Price | 24V FIXED POSITIVE REGULATOR, PSSO3, PLASTIC, PFM-3 | UA7824CKTE vs UA7824CKTER |
L7824ABD2T | STMicroelectronics | Check for Price | 24V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3 | UA7824CKTE vs L7824ABD2T |
MCT7824BD2T | Motorola Mobility LLC | Check for Price | 24V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, D2PAK-3 | UA7824CKTE vs MCT7824BD2T |
L7824ACD2T | STMicroelectronics | Check for Price | 24V FIXED POSITIVE REGULATOR, PSSO2, D2PAK-3 | UA7824CKTE vs L7824ACD2T |
L7824ACD2T-TR | STMicroelectronics | Check for Price | 24V FIXED POSITIVE REGULATOR, PSSO2, ROHS COMPLIANT, D2PAK-3 | UA7824CKTE vs L7824ACD2T-TR |
L7824ABD2T-TR | STMicroelectronics | Check for Price | 24V FIXED POSITIVE REGULATOR, PSSO2, ROHS COMPLIANT, D2PAK-3 | UA7824CKTE vs L7824ABD2T-TR |