Part Details for UA7815KMQB by Fairchild Semiconductor Corporation
Overview of UA7815KMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA7815KMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Regulator, +15V, Bi-Polar, 3 Pin, Metal, TO-204/-3 | 2 |
|
$15.6000 | Buy Now |
Part Details for UA7815KMQB
UA7815KMQB CAD Models
UA7815KMQB Part Data Attributes
|
UA7815KMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UA7815KMQB
Fairchild Semiconductor Corporation
Regulator, 1 Output, BIPolar,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | , TO-204/-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.5 V | |
Input Voltage Absolute-Max | 35 V | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.15% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Nom | 15 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tolerance-Max | 5% |
Alternate Parts for UA7815KMQB
This table gives cross-reference parts and alternative options found for UA7815KMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA7815KMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG140-15K | Regulator, 1 Output, BIPolar, | Linfinity Microelectronics | UA7815KMQB vs SG140-15K |
SG340-15K | Regulator, 1 Output, BIPolar, | Linfinity Microelectronics | UA7815KMQB vs SG340-15K |
SG240-15K | Regulator, 1 Output, BIPolar, | Linfinity Microelectronics | UA7815KMQB vs SG240-15K |
SG153-15K/883C | Regulator, 1 Output, BIPolar, | Linfinity Microelectronics | UA7815KMQB vs SG153-15K/883C |
UC140-15K/883BC | Regulator, 1 Output, BIPolar, | Unitrode Corp (RETIRED) | UA7815KMQB vs UC140-15K/883BC |
UC140-15K/883BC | Regulator, 1 Output, BIPolar, | Unitrode Corporation | UA7815KMQB vs UC140-15K/883BC |