Part Details for UA7810CKCS by Rochester Electronics LLC
Overview of UA7810CKCS by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA7810CKCS
UA7810CKCS CAD Models
UA7810CKCS Part Data Attributes:
|
UA7810CKCS
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
UA7810CKCS
Rochester Electronics LLC
10V FIXED POSITIVE REGULATOR, PSFM3, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SFM | |
Package Description | ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 12.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 10.5 V | |
Output Voltage1-Min | 9.5 V | |
Output Voltage1-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for UA7810CKCS
This table gives cross-reference parts and alternative options found for UA7810CKCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA7810CKCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN7810 | Fixed Positive Standard Regulator, 10VBIPolar, PSFM3, TO-220AB, 3 PIN | Panasonic Electronic Components | UA7810CKCS vs AN7810 |
UA7810CKCS | 1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | UA7810CKCS vs UA7810CKCS |
KA7810 | Fixed Positive Standard Regulator, 10VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA7810CKCS vs KA7810 |
UA7810CKCE3 | 3 Pin 1.5A Fixed 10V Positive Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | UA7810CKCS vs UA7810CKCE3 |
KA7810ETU | Fixed Positive Standard Regulator, 10VBIPolar, PSFM3, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA7810CKCS vs KA7810ETU |
KA7810ETU | 3-Terminal 1A Positive Voltage Regulator, 1000-TUBE | onsemi | UA7810CKCS vs KA7810ETU |
UA7810CKCSE3 | 1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | UA7810CKCS vs UA7810CKCSE3 |
UA7810CKC | 3 Pin 1.5A Fixed 10V Positive Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | UA7810CKCS vs UA7810CKC |
MC7810CT | Fixed Positive Standard Regulator, 10VBIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA7810CKCS vs MC7810CT |