Part Details for UA733CF by NXP Semiconductors
Overview of UA733CF by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for UA733CF
UA733CF CAD Models
UA733CF Part Data Attributes:
|
UA733CF
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UA733CF
NXP Semiconductors
IC 1 CHANNEL, VIDEO AMPLIFIER, CDIP14, CERDIP-14, Audio/Video Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Bandwidth-Nom | 40000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 52.04 dB | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.535 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 27 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for UA733CF
This table gives cross-reference parts and alternative options found for UA733CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA733CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA733CN | Video Amplifier, Bipolar, PDIP14, | Signetics | UA733CF vs UA733CN |
UA733N | IC 1 CHANNEL, VIDEO AMPLIFIER, PDIP14, PLASTIC, DIP-14, Audio/Video Amplifier | NXP Semiconductors | UA733CF vs UA733N |
8418501CA | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | UA733CF vs 8418501CA |
UA733CN | IC 1 CHANNEL, VIDEO AMPLIFIER, PDIP14, PLASTIC, DIP-14, Audio/Video Amplifier | NXP Semiconductors | UA733CF vs UA733CN |
UA733F | Video Amplifier, Bipolar, CDIP14 | Signetics | UA733CF vs UA733F |
UA733CJP4 | Video Amplifier, | Rochester Electronics LLC | UA733CF vs UA733CJP4 |
LM733CN | IC VIDEO AMPLIFIER, PDIP14, PLASTIC, DIP-14, Audio/Video Amplifier | National Semiconductor Corporation | UA733CF vs LM733CN |
UA733CJ4 | Video Amplifier, | Rochester Electronics LLC | UA733CF vs UA733CJ4 |
UA733CNE4 | Differential Video Amplifier 14-PDIP 0 to 70 | Texas Instruments | UA733CF vs UA733CNE4 |
UA733N | Video Amplifier, Bipolar, PDIP14 | Signetics | UA733CF vs UA733N |